Nexperia BC847BVN,115 Transistor, 100 mA NPN + PNP, 45 V, 6-Pin SOT-666
- RS Stock No.:
- 508-232
- Mfr. Part No.:
- BC847BVN,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$22.05
(exc. GST)
$24.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9,800 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 950 | $0.441 | $22.05 |
| 1000 - 1950 | $0.43 | $21.50 |
| 2000 + | $0.424 | $21.20 |
*price indicative
- RS Stock No.:
- 508-232
- Mfr. Part No.:
- BC847BVN,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-666 | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN + PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 6 | |
| Length | 1.7mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Series | BC847BVN | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-666 | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN + PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 6 | ||
Length 1.7mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Series BC847BVN | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- HK
Dual NPN/PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 45 V, 6-Pin SOT-666
- Nexperia PMP5201Y 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin UMT
- Nexperia Transistor 45 V, 6-Pin SOT-363
- Nexperia Transistor 45 V, 6-Pin UMT
- Nexperia BC847BPN 100 mA NPN + PNP 6-Pin SOT-363
- Nexperia BC857BV 100 mA PNP 6-Pin SOT-666
- onsemi Transistor 45 V, 6-Pin SOT-363
