Taoglas CAB Series, 200 mm, Micro Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 736-638
- Mfr. Part No.:
- CAB.622
- Brand:
- Taoglas
Get a bulk buy discount
Add 10 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$12.54
(exc. GST)
$13.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.54 | - |
| 10 - 49 | $12.29 | $2.50 |
| 50 - 99 | $11.91 | $31.50 |
| 100 + | $11.16 | $138.00 |
*price indicative
- RS Stock No.:
- 736-638
- Mfr. Part No.:
- CAB.622
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Micro Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Copper | |
| Cable Length | 200mm | |
| Maximum Operating Temperature | 105°C | |
| Jacket Colour | Grey | |
| Conductor Material | Silver Coated Copper | |
| Series | CAB | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Micro Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Copper | ||
Cable Length 200mm | ||
Maximum Operating Temperature 105°C | ||
Jacket Colour Grey | ||
Conductor Material Silver Coated Copper | ||
Series CAB | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- VN
The Taoglas cable assembly is designed for reliable connectivity with IPEX MHFI to RP-SMA female bulkhead straight connectors, featuring a robust 200mm cable for versatile applications.
Insertion loss is optimised for superior signal transmission
1.13 cable meets stringent electrical and physical specifications
Nominal impedance is 50 ± 3 ohms for effective performance
Rated temperature capability up to 105°C at 30V ensures reliability
High insulation resistance of 1000 MEGA OHM-KM minimises interference
Related links
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- Taoglas CAB Series Cable Assembly Female SMA to Female MHF4, 200 mm 50 Ω
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas IPEX MHF 200 mm Black, Unterminated
- Taoglas Bare End 200 mm Black, Unterminated
- Taoglas IPEX MHF 200 mm Black, Unterminated
