STMicroelectronics 2STF1360 Transistor, 3 A NPN, 60 V, 3-Pin SOT-89
- RS Stock No.:
- 178-5120
- Mfr. Part No.:
- 2STF1360
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$702.50
(exc. GST)
$772.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.281 | $702.50 |
| 12500 + | $0.253 | $632.50 |
*price indicative
- RS Stock No.:
- 178-5120
- Mfr. Part No.:
- 2STF1360
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 130MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1.4W | |
| Minimum DC Current Gain hFE | 80 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 130MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1.4W | ||
Minimum DC Current Gain hFE 80 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.6mm | ||
Height 2.4mm | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Automotive Standard No | ||
General Purpose NPN Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics 2STF1360 Transistor 60 V, 3-Pin SOT-89
- STMicroelectronics Transistor 60 V, 3-Pin TO-220
- Diodes Inc Transistor 60 V, 3-Pin SOT-89
- Diodes Inc Transistor 60 V, 3-Pin SOT-89
- STMicroelectronics Transistor 30 V, 3-Pin SOT-32
- STMicroelectronics Transistor 45 V, 3-Pin SOT-32
- Nexperia Transistor 60 V, 3-Pin SOT-89
- STMicroelectronics Transistor 80 V, 3-Pin SOT-32
