onsemi TIP31AG Transistor, 3 A NPN, 60 V, 3-Pin TO-220AB

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-3126
Mfr. Part No.:
TIP31AG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-220AB

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

1MHz

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

25

Transistor Polarity

NPN

Maximum Power Dissipation Pd

40W

Pin Count

3

Maximum Operating Temperature

150°C

Series

TIP31C

Width

4.82mm

Standards/Approvals

No

Length

10.28mm

Height

15.75mm

Automotive Standard

No

NPN Power Transistors, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy