STMicroelectronics TIP31A Transistor, 3 A NPN, 60 V, 3-Pin TO-220
- RS Stock No.:
- 168-6169
- Mfr. Part No.:
- TIP31A
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$60.65
(exc. GST)
$66.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,750 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.213 | $60.65 | - |
| 250 + | $1.092 | $54.60 | 9% |
*price indicative
- RS Stock No.:
- 168-6169
- Mfr. Part No.:
- TIP31A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum DC Current Gain hFE | 10 | |
| Minimum Operating Temperature | 0°C | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Series | TIP31A | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Height | 28.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum DC Current Gain hFE 10 | ||
Minimum Operating Temperature 0°C | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Series TIP31A | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Height 28.9mm | ||
Automotive Standard No | ||
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics Transistor 60 V, 3-Pin TO-220
- onsemi KSD2012GTU Transistor 60 V, 3-Pin TO-220
- STMicroelectronics 2STF1360 Transistor 60 V, 3-Pin SOT-89
- onsemi TIP31AG Transistor 60 V, 3-Pin TO-220AB
- Nexperia PHPT60603NYX Transistor 60 V, 5-Pin SOT-669
- Nexperia Transistor 60 V, 5-Pin SOT-669
- Diodes Inc FZT651TA Transistor 60 V, 4-Pin SOT-223
- onsemi Transistor 60 V dc, 3-Pin TO-225
