Taiwan Semiconductor BC546A A1 Transistor, 100 mA NPN, 65 V, 3-Pin TO-92
- RS Stock No.:
- 796-9697
- Mfr. Part No.:
- BC546A A1
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 1000 more to save $5.00
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$52.25
(exc. GST)
$57.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,750 unit(s) shipping from 23 November 2026
- Final 30,750 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 750 | $0.209 | $52.25 | - |
| 1000 - 1750 | $0.204 | $51.00 | $5.00 |
| 2000 + | $0.20 | $50.00 | $18.00 |
*price indicative
- RS Stock No.:
- 796-9697
- Mfr. Part No.:
- BC546A A1
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 220 | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 5.1mm | |
| Height | 4.7mm | |
| Series | BC546 | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 220 | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 5.1mm | ||
Height 4.7mm | ||
Series BC546 | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Small Signal NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
- RS Stock No. 1704156
- Mfr. Part No. BC546A A1
- RS Stock No. 1698607
- Mfr. Part No. BC546CTA
- RS Stock No. 7619825
- Mfr. Part No. BC546BTA
- RS Stock No. 8031071
- Mfr. Part No. BC546CTA
Related links
- Taiwan Semiconductor Transistor 65 V, 3-Pin TO-92
- Taiwan Semiconductor Transistor 65 V, 3-Pin SOT-23
- Taiwan Semiconductor BC846B RF Transistor 65 V, 3-Pin SOT-23
- Taiwan Semiconductor BC547A A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC549A A1 Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC548B A1 Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC548A A1 Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC550C A1 Transistor 45 V, 3-Pin TO-92








