Taiwan Semiconductor BC547A A1 Transistor, 100 mA NPN, 45 V, 3-Pin TO-92
- RS Stock No.:
- 796-9704
- Mfr. Part No.:
- BC547A A1
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-9704
- Mfr. Part No.:
- BC547A A1
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 100 mA | |
| Transistor Polarity | NPN | |
| Maximum Collector Emitter Voltage (Vceo) | 45 V | |
| Pin Count | 3 | |
| Package Type | TO-92 | |
| Automotive Standard | No | |
| Height | 4.7 mm | |
| Length | 5.1 mm | |
| Maximum Collector Base Voltage (VCBO) | 50 V | |
| Maximum Emitter Base Voltage (VEBO) | 6 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 500 mW | |
| Minimum DC Current Gain (hFE) | 110 | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Series | BC547 | |
| Standards/Approvals | No | |
| Transistor Configuration | Single | |
| Width | 4.1 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 100 mA | ||
Transistor Polarity NPN | ||
Maximum Collector Emitter Voltage (Vceo) 45 V | ||
Pin Count 3 | ||
Package Type TO-92 | ||
Automotive Standard No | ||
Height 4.7 mm | ||
Length 5.1 mm | ||
Maximum Collector Base Voltage (VCBO) 50 V | ||
Maximum Emitter Base Voltage (VEBO) 6 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 500 mW | ||
Minimum DC Current Gain (hFE) 110 | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Series BC547 | ||
Standards/Approvals No | ||
Transistor Configuration Single | ||
Width 4.1 mm | ||
Small Signal NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Taiwan Semiconductor BC547A A1 NPN Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC550C A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC547C A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC549A A1 Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC548B A1 Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC548A A1 Transistor 30 V, 3-Pin TO-92
- Taiwan Semiconductor BC546A A1 Transistor 65 V, 3-Pin TO-92
- Taiwan Semiconductor Transistor 45 V, 3-Pin TO-92










