Taiwan Semiconductor BC337-25 A1 Transistor, 800 mA NPN, 45 V, 3-Pin TO-92
- RS Stock No.:
- 796-9678
- Mfr. Part No.:
- BC337-25 A1
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 796-9678
- Mfr. Part No.:
- BC337-25 A1
- Brand:
- Taiwan Semiconductor
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
| Brand | Taiwan Semiconductor | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 60 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 625mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.1mm | |
| Height | 19.2mm | |
| Width | 4.1mm | |
| Standards/Approvals | No | |
| Series | BC337 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 60 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 625mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.1mm | ||
Height 19.2mm | ||
Width 4.1mm | ||
Standards/Approvals No | ||
Series BC337 | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC337-16 A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC338-25 A1 NPN Transistor 25 V, 3-Pin TO-92
- Taiwan Semiconductor BC547A A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC550C A1 Transistor 45 V, 3-Pin TO-92
- Taiwan Semiconductor BC547C A1 Transistor 45 V, 3-Pin TO-92
- Diodes Inc BC817-25-7-F Transistor 45 V, 3-Pin SOT-23
- Diodes Inc Transistor 45 V, 3-Pin SOT-23