Taiwan Semiconductor BC846B RF Transistor, 100 mA NPN, 65 V, 3-Pin SOT-23
- RS Stock No.:
- 170-4177
- Mfr. Part No.:
- BC846B RF
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$141.00
(exc. GST)
$156.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 23 November 2026
- Final 6,000 unit(s) shipping from 25 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.047 | $141.00 | - |
| 6000 - 9000 | $0.046 | $138.00 | 2% |
| 12000 + | $0.045 | $135.00 | 4% |
*price indicative
- RS Stock No.:
- 170-4177
- Mfr. Part No.:
- BC846B RF
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 100 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Width | 2.64mm | |
| Standards/Approvals | No | |
| Series | BC846 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 100 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.12mm | ||
Length 3.04mm | ||
Width 2.64mm | ||
Standards/Approvals No | ||
Series BC846 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Small Signal NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor BC846B RF Transistor 65 V, 3-Pin SOT-23
- Taiwan Semiconductor Transistor 45 V, 3-Pin SOT-23
- Nexperia Transistor 65 V, 3-Pin SOT-23
- Taiwan Semiconductor Transistor 65 V, 3-Pin TO-92
- Diodes Inc Transistor 65 V, 3-Pin SOT-23
- Taiwan Semiconductor Transistor -45 V, 3-Pin SOT-23
- Taiwan Semiconductor Transistor 45 V, 3-Pin TO-92
- Nexperia BC846B 100 mA NPN 3-Pin SOT-23
