onsemi MMBTA05LT3G Transistor, 500 mA NPN, 60 V dc, 3-Pin SOT-23
- RS Stock No.:
- 781-4272
- Mfr. Part No.:
- MMBTA05LT3G
- Brand:
- onsemi
This image is representative of the product range
Add 2500 more to save $0.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$1.40
(exc. GST)
$1.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 450 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 4,000 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 2450 | $0.028 | $1.40 | - |
| 2500 - 4950 | $0.028 | $1.40 | - |
| 5000 + | $0.028 | $1.40 | - |
*price indicative
- RS Stock No.:
- 781-4272
- Mfr. Part No.:
- MMBTA05LT3G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 60V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V dc | |
| Maximum Emitter Base Voltage VEBO | 4V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 225mW | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Series | MMBTA05L | |
| Height | 1.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 60V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V dc | ||
Maximum Emitter Base Voltage VEBO 4V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 225mW | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Series MMBTA05L | ||
Height 1.11mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
- RS Stock No. 7814272P
- Mfr. Part No. MMBTA05LT3G
- RS Stock No. 7814263P
- Mfr. Part No. MMBTA05LT1G
- RS Stock No. 7814263
- Mfr. Part No. MMBTA05LT1G
- RS Stock No. 1453538
- Mfr. Part No. MMBTA05LT1G
Related links
- onsemi Transistor 60 V dc, 3-Pin SOT-23
- onsemi MMBTA05LT1G Transistor 60 V dc, 3-Pin SOT-23
- ROHM 2SC5876U3T106 Transistor 60 V, 3-Pin SOT-323
- ROHM 2SC5876U3HZGT106 Transistor 60 V, 3-Pin SOT-323
- ROHM Transistor 60 V, 3-Pin SOT-323
- onsemi MPSA05RA Transistor 60 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin SOT-23









