ROHM 2SCR572D3TL1 Transistor, 5 A NPN, 30 V, 3-Pin DPAK
- RS Stock No.:
- 171-5616
- Mfr. Part No.:
- 2SCR572D3TL1
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$25.38
(exc. GST)
$27.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | $1.269 | $25.38 |
| 100 - 480 | $1.238 | $24.76 |
| 500 - 980 | $1.206 | $24.12 |
| 1000 + | $1.176 | $23.52 |
*price indicative
- RS Stock No.:
- 171-5616
- Mfr. Part No.:
- 2SCR572D3TL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 10W | |
| Maximum Transition Frequency ft | 300MHz | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 2.4mm | |
| Length | 6.8mm | |
| Series | 2SCR572D3 | |
| Standards/Approvals | RoHS | |
| Width | 6.4mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 10W | ||
Maximum Transition Frequency ft 300MHz | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 2.4mm | ||
Length 6.8mm | ||
Series 2SCR572D3 | ||
Standards/Approvals RoHS | ||
Width 6.4mm | ||
- COO (Country of Origin):
- JP
2SCR572D3 is a power transistor with Low VCE(sat), suitable for low frequency amplifier.
Suitable for Power Driver.
Complementary PNP Types : 2SAR572D3.
Low VCE(sat)
VCE(sat)=400mV(Max.).
(IC/IB=2A/100mA)
Related links
- ROHM 2SCR582D3TL1 Transistor 30 V, 3-Pin DPAK
- ROHM 2SCR582D3FRATL Transistor 30 V, 3-Pin DPAK
- ROHM 2SAR572D3TL1 PNP Transistor -30 V, 3-Pin DPAK
- STMicroelectronics Transistor -30 V, 3-Pin DPAK
- STMicroelectronics STD888T4 Transistor -30 V, 3-Pin DPAK
- Diodes Inc Transistor 75 V, 3-Pin DPAK
- Diodes Inc ZXT1053AKTC Transistor 75 V, 3-Pin DPAK
- Toshiba 2SC5886A(T6L1 5 A NPN 3-Pin DPAK
