ROHM 2SCR583D3TL1 Transistor, 7 A NPN, 50 V, 3-Pin DPAK
- RS Stock No.:
- 237-4292
- Mfr. Part No.:
- 2SCR583D3TL1
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$15.83
(exc. GST)
$17.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,290 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.166 | $15.83 |
| 50 - 95 | $3.11 | $15.55 |
| 100 - 245 | $3.058 | $15.29 |
| 250 - 995 | $3.002 | $15.01 |
| 1000 + | $2.95 | $14.75 |
*price indicative
- RS Stock No.:
- 237-4292
- Mfr. Part No.:
- 2SCR583D3TL1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 7A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 10W | |
| Minimum DC Current Gain hFE | 180 | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 280MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.8mm | |
| Height | 2.4mm | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Series | 2SCR583D | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 7A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 10W | ||
Minimum DC Current Gain hFE 180 | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 280MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 6.8mm | ||
Height 2.4mm | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Series 2SCR583D | ||
Automotive Standard No | ||
Related links
- ROHM Transistor 50 V, 3-Pin DPAK
- ROHM Bipolar Transistor 50 V, 3-Pin DPAK
- ROHM 2SCR583D3FRATL Bipolar Transistor 50 V, 3-Pin DPAK
- Toshiba 2SC6000(TE16L1 7 A NPN 3-Pin DPAK
- ROHM Bipolar Transistor -50 V, 3-Pin DPAK
- ROHM 2SAR583D3FRATL Bipolar Transistor -50 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 50 V, 3-Pin DPAK
- Diodes Inc MJD2873-13 Transistor 50 V, 3-Pin DPAK
