onsemi MJD200G Transistor, 5 A, 25 V, 3-Pin DPAK
- RS Stock No.:
- 178-4812
- Mfr. Part No.:
- MJD200G
- Brand:
- onsemi
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 178-4812
- Mfr. Part No.:
- MJD200G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 5A | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V dc | |
| Maximum Emitter Base Voltage VEBO | 8V | |
| Minimum DC Current Gain hFE | 45 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 5A | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V dc | ||
Maximum Emitter Base Voltage VEBO 8V | ||
Minimum DC Current Gain hFE 45 | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MJD200G Transistor 25 V, 3-Pin DPAK
- STMicroelectronics Transistor -30 V, 3-Pin DPAK
- STMicroelectronics STD888T4 Transistor -30 V, 3-Pin DPAK
- ROHM 2SCR572D3TL1 Transistor 30 V, 3-Pin DPAK
- ROHM 2SAR586D3TL1 Transistor -80 V, 3-Pin DPAK
- Diodes Inc Transistor 75 V, 3-Pin DPAK
- ROHM 2SAR572D3TL1 PNP Transistor -30 V, 3-Pin DPAK
- Toshiba 2SA2097(TE16L1 -5 A PNP 3-Pin DPAK
