Diodes Inc ZXT1053AKTC Transistor, 5 A NPN, 75 V, 3-Pin DPAK

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,692.50

(exc. GST)

$1,862.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.677$1,692.50-
5000 - 7500$0.66$1,650.002%
10000 +$0.65$1,625.003%

*price indicative

RS Stock No.:
122-3230
Mfr. Part No.:
ZXT1053AKTC
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

5A

Maximum Collector Emitter Voltage Vceo

75V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

150V

Maximum Emitter Base Voltage VEBO

7V

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

10

Maximum Power Dissipation Pd

4W

Maximum Transition Frequency ft

140MHz

Maximum Operating Temperature

150°C

Pin Count

3

Length

6.7mm

Height

2.52mm

Width

6.2mm

Series

ZXTX

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Bipolar Power Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy