ROHM QSZ4TR Dual NPN/PNP Transistor, 2 A, 30 V, 5-Pin SOT-25

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-6040
Mfr. Part No.:
QSZ4TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN/PNP

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-25

Mounting Type

Surface Mount

Maximum Power Dissipation

1.25 W

Transistor Configuration

Isolated

Maximum Collector Base Voltage

30) V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

5

Number of Elements per Chip

2

Dimensions

2.9 x 1.6 x 1mm

Maximum Operating Temperature

+150 °C

RoHS Status: Exempt

COO (Country of Origin):
TH
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Compact complex bipolar power transistor
For DC-DC converter
Small Surface Mount Package
Pb Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy