Toshiba 2SC2712-Y(F) Transistor, 150 mA NPN, 50 V, 3-Pin SOT-346
- RS Stock No.:
- 531-9315
- Mfr. Part No.:
- 2SC2712-Y(F)
- Brand:
- Toshiba
Add 20 more to save $0.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.63
(exc. GST)
$1.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,330 unit(s) shipping from 09 November 2026
- Plus 1,410 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.163 | $1.63 | - |
| 20 - 40 | $0.158 | $1.58 | $0.10 |
| 50 + | $0.153 | $1.53 | $0.50 |
*price indicative
- RS Stock No.:
- 531-9315
- Mfr. Part No.:
- 2SC2712-Y(F)
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 150mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-346 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 80MHz | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 150mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | 2SC2712 | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 150mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-346 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 80MHz | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 150mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series 2SC2712 | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
RF Bipolar Transistors, Toshiba
Bipolar Transistors, Toshiba
Related links
- Toshiba 2SC2712-Y(TE85L 150 mA NPN 3-Pin SOT-346
- Toshiba 2SC2712-GR(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-BL(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC2712-Y 150 mA NPN 3-Pin TO-236
- Toshiba 2SA1162-Y(F) Transistor -50 V, 3-Pin SOT-346
- Toshiba 2SC3325-Y(F) Transistor 50 V, 3-Pin SOT-346
- Toshiba 2SC4116-Y(F) Transistor 50 V, 3-Pin USM
- Toshiba 2SA1586-Y(F) Transistor -50 V, 3-Pin USM
