Toshiba 2SC2712-GR(F) Transistor, 150 mA NPN, 50 V, 3-Pin SOT-346

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$1.80

(exc. GST)

$2.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,730 unit(s) shipping from 09 November 2026
  • Plus 5,330 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.18$1.80-
20 - 40$0.177$1.771%
50 - 90$0.174$1.743%
100 - 190$0.171$1.714%
200 +$0.168$1.686%

*price indicative

RS Stock No.:
531-9309
Mfr. Part No.:
2SC2712-GR(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Transistor

Maximum DC Collector Current Idc

150mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-346

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

80MHz

Minimum DC Current Gain hFE

70

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Maximum Power Dissipation Pd

150mW

Pin Count

3

Maximum Operating Temperature

125°C

Height

1.1mm

Series

2SC2712

Standards/Approvals

No

Length

2.9mm

Width

2.5mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP

Small Signal NPN Transistors, Toshiba


Bipolar Transistors, Toshiba


  • RS Stock No. 5319315
  • Mfr. Part No. 2SC2712-Y(F)
Each (In a Pack of 10)
$0.163
  • RS Stock No. 6011567
  • Mfr. Part No. 2SC2712-BL(F)
Each (In a Pack of 10)
$0.18
  • RS Stock No. 6011589
  • Mfr. Part No. 2SC2713-BL(F)
Each (In a Pack of 10)
$0.392
  • RS Stock No. 6011595
  • Mfr. Part No. 2SC2713-GR(F)
Each (In a Pack of 10)
$0.485

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy