ROHM IMX1T110 Transistor, 150 mA NPN, 50 V, 6-Pin SOT-457

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$20.40

(exc. GST)

$22.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50$0.408$20.40
100 - 200$0.40$20.00
250 - 450$0.393$19.65
500 - 950$0.386$19.30
1000 +$0.379$18.95

*price indicative

Packaging Options:
RS Stock No.:
215-9758
Mfr. Part No.:
IMX1T110
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

150mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-457

Mount Type

Surface

Transistor Configuration

Dual

Maximum Collector Base Voltage VCBO

60V

Maximum Power Dissipation Pd

150mW

Maximum Transition Frequency ft

180MHz

Transistor Polarity

NPN

Minimum Operating Temperature

0°C

Maximum Emitter Base Voltage VEBO

7V

Minimum DC Current Gain hFE

120

Pin Count

6

Maximum Operating Temperature

150°C

Height

1.3mm

Series

IMX1

Standards/Approvals

No

Length

3mm

Width

1.3mm

Automotive Standard

No

The Rohm general purpose transistor having voltage rating of 50V. It is mainly used in general purpose small signal amplifier. The transistor element is independent.

Mounting cost and area can be cut in half

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy