Toshiba 2SC5084-O(TE85L,F) Transistor, 80 mA NPN, 12 V, 3-Pin SOT-346

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
756-0256
Mfr. Part No.:
2SC5084-O(TE85L,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Transistor

Maximum DC Collector Current Idc

80mA

Maximum Collector Emitter Voltage Vceo

12V

Package Type

SOT-346

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

20V

Minimum Operating Temperature

0°C

Maximum Emitter Base Voltage VEBO

3V

Maximum Power Dissipation Pd

150mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

80

Maximum Transition Frequency ft

7GHz

Pin Count

3

Maximum Operating Temperature

125°C

Height

1.1mm

Length

2.9mm

Series

2SC5084

Standards/Approvals

No

Width

2.5mm

Automotive Standard

No

COO (Country of Origin):
JP

RF Bipolar Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy