Infineon BFR193FH6327XTSA1 RF Bipolar Transistor, 80 mA NPN, 12 V, 3-Pin TSFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$21.60

(exc. GST)

$23.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.216$21.60-
800 - 1400$0.21$21.002%
1500 +$0.207$20.704%

*price indicative

Packaging Options:
RS Stock No.:
216-8360
Distrelec Article No.:
304-39-394
Mfr. Part No.:
BFR193FH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

80mA

Maximum Collector Emitter Voltage Vceo

12V

Package Type

TSFP

Mount Type

Surface

Maximum Collector Base Voltage VCBO

20V

Transistor Polarity

NPN

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

70

Maximum Emitter Base Voltage VEBO

2V

Maximum Transition Frequency ft

8GHz

Maximum Power Dissipation Pd

580mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

BFR193F

Standards/Approvals

RoHS, Pb-Free

Automotive Standard

AEC-Q101

The Infineon BFR series is a robust low noise broadband pre-matched RF bipolar transistor. It is suitable for various applications like cellular and Cordless phones, DECT, tuners, FM, and RF modems.

Pb-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy