Infineon BFR193E6327HTSA1 Bipolar Transistor, 80 mA NPN, 12 V, 3-Pin SOT-23
- RS Stock No.:
- 823-5538
- Mfr. Part No.:
- BFR193E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 823-5538
- Mfr. Part No.:
- BFR193E6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 80mA | |
| Maximum Collector Emitter Voltage Vceo | 12V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 20V | |
| Maximum Transition Frequency ft | 8GHz | |
| Maximum Emitter Base Voltage VEBO | 2V | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Power Dissipation Pd | 580mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 2.4mm | |
| Series | BFR193 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 80mA | ||
Maximum Collector Emitter Voltage Vceo 12V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 20V | ||
Maximum Transition Frequency ft 8GHz | ||
Maximum Emitter Base Voltage VEBO 2V | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Power Dissipation Pd 580mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 2.4mm | ||
Series BFR193 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
RF Bipolar Transistors, Infineon
Bipolar Transistors, Infineon
Related links
- Infineon BFP193E6327HTSA1 Bipolar Transistor 12 V, 4-Pin SOT-143
- Infineon Bipolar Transistor 12 V, 4-Pin SOT-143
- Toshiba 2SC5084-O(TE85L 80 mA NPN 3-Pin SOT-346
- Infineon BFR193FH6327XTSA1 RF Bipolar Transistor 12 V, 3-Pin TSFP
- Infineon RF Bipolar Transistor 12 V, 3-Pin TSFP
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon BF771E6327HTSA1 RF Bipolar Transistor 20 V, 3-Pin SOT-23
- Infineon RF Bipolar Transistor 20 V, 3-Pin SOT-323
