Diodes Inc BCP5316TA Transistor, -1 A PNP, -80 V, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$20.85

(exc. GST)

$22.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
  • Plus 1,000 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 200$0.417$20.85-
250 - 450$0.407$20.352%
500 +$0.40$20.004%

*price indicative

Packaging Options:
RS Stock No.:
751-3626
Mfr. Part No.:
BCP5316TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-80V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-100V

Maximum Transition Frequency ft

150MHz

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

25

Transistor Polarity

PNP

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-65°C

Pin Count

4

Maximum Operating Temperature

150°C

Series

BCP53

Width

7.1mm

Standards/Approvals

No

Length

6.55mm

Height

1.65mm

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy