Nexperia Transistor, 100 mA NPN, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 725-8528
- Mfr. Part No.:
- BC848B,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 tape of 200 units)*
$13.40
(exc. GST)
$14.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,200 unit(s) ready to ship from another location
- Plus 4,400 unit(s) shipping from 25 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 600 | $0.067 | $13.40 |
| 800 - 1400 | $0.067 | $13.40 |
| 1600 + | $0.064 | $12.80 |
*price indicative
- RS Stock No.:
- 725-8528
- Mfr. Part No.:
- BC848B,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Minimum DC Current Gain hFE | 200 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | BC848 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Minimum DC Current Gain hFE 200 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series BC848 | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia BC848B 100 mA NPN 3-Pin SOT-23
- Nexperia Transistor 30 V, 3-Pin SOT-23
- Diodes Inc Transistor 30 V, 3-Pin SOT-23
- Nexperia Transistor 30 V, 4-Pin SOT-143B
- Nexperia BC849B Transistor 30 V, 3-Pin SOT-23
- Nexperia Transistor 45 V, 3-Pin SOT-23
- Nexperia Transistor 65 V, 3-Pin SOT-23
- Nexperia Transistor 50 V, 3-Pin SOT-23
