Nexperia BC849B Transistor, 100 mA NPN, 30 V, 3-Pin SOT-23
- RS Stock No.:
- 816-7735
- Mfr. Part No.:
- BC849B
- Brand:
- Nexperia
Add 800 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$12.20
(exc. GST)
$13.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 4,800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 600 | $0.061 | $12.20 | - |
| 800 - 1400 | $0.06 | $12.00 | 1% |
| 1600 + | $0.059 | $11.80 | 3% |
*price indicative
- RS Stock No.:
- 816-7735
- Mfr. Part No.:
- BC849B
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Maximum Transition Frequency ft | 100MHz | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 240 | |
| Maximum Power Dissipation Pd | 250mW | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | BC849 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Maximum Transition Frequency ft 100MHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 240 | ||
Maximum Power Dissipation Pd 250mW | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Length 3mm | ||
Height 1.1mm | ||
Series BC849 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia Transistor 30 V, 3-Pin SOT-23
- Nexperia BC849C 100 mA NPN 3-Pin SOT-23
- Nexperia BC848B 100 mA NPN 3-Pin SOT-23
- Infineon BC848CE6327HTSA1 Transistor 30 V, 3-Pin SOT-23
- onsemi BC848BLT1G Transistor 30 V, 3-Pin SOT-23
- onsemi Transistor 30 V, 3-Pin SOT-23
- Diodes Inc BC848B-7-F Transistor 30 V, 3-Pin SOT-23
- Diodes Inc Transistor 30 V, 3-Pin SOT-23
