ROHM UMT1NTN Transistor, -150 mA PNP, -50 V, 6-Pin UMT

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$15.53

(exc. GST)

$17.08

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,850 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 725$0.621$15.53-
750 - 1475$0.605$15.132%
1500 +$0.597$14.933%

*price indicative

Packaging Options:
RS Stock No.:
700-2779
Mfr. Part No.:
UMT1NTN
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

-150mA

Maximum Collector Emitter Voltage Vceo

-50V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

60V

Maximum Transition Frequency ft

140MHz

Transistor Polarity

PNP

Maximum Power Dissipation Pd

150mW

Maximum Emitter Base Voltage VEBO

6V

Pin Count

6

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

1.2mm

Height

500μm

Length

1.6mm

COO (Country of Origin):
PH

Dual Bipolar Transistors, ROHM


Two transistors per an integrated circuit semiconductor package.

Bipolar Transistors, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy