Nexperia PBLS1503Y,115 Digital Transistor, 500 mA NPN + PNP, 50 V, 6-Pin UMT

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
518-1182
Mfr. Part No.:
PBLS1503Y,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

N+P Load Switch

Maximum Collector Base Voltage VCBO

-15V

Transistor Polarity

NPN + PNP

Maximum Transition Frequency ft

280MHz

Maximum Emitter Base Voltage VEBO

-6V

Maximum Power Dissipation Pd

200mW

Minimum Operating Temperature

-65°C

Minimum DC Current Gain hFE

200

Maximum Operating Temperature

150°C

Pin Count

6

Height

1.35mm

Length

2.2mm

Standards/Approvals

RoHS

Width

2.2mm

Series

PBLS1503Y

Automotive Standard

No

Low Voltage Saturation (BISS) Transistors Load Switches, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy