onsemi BUX85G NPN Transistor, 2 A, 450 V, 3-Pin TO-220AB

Unavailable
RS will no longer stock this product.
RS Stock No.:
103-5054
Mfr. Part No.:
BUX85G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

450 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

50 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.28 x 10.28 x 4.82mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CZ

Standards

Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy