STMicroelectronics 2STN2540 Transistor, -5 A PNP, -40 V, 3-Pin SOT-223
- RS Stock No.:
- 686-7991
- Mfr. Part No.:
- 2STN2540
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$17.98
(exc. GST)
$19.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.899 | $17.98 |
*price indicative
- RS Stock No.:
- 686-7991
- Mfr. Part No.:
- 2STN2540
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 1.6W | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 7.3mm | |
| Standards/Approvals | No | |
| Length | 7.8mm | |
| Height | 1.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 1.6W | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 7.3mm | ||
Standards/Approvals No | ||
Length 7.8mm | ||
Height 1.9mm | ||
Automotive Standard No | ||
General Purpose PNP Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics Transistor -40 V, 3-Pin SOT-223
- Nexperia Transistor -40 V, 4-Pin SOT-223
- Nexperia PBSS5540Z -5 A PNP 4-Pin SOT-223
- onsemi NJV4030PT1G PNP Digital Transistor 3 + Tab-Pin SOT-223
- STMicroelectronics Transistor -60 V, 4-Pin SOT-223
- onsemi MMBT4403LT1G Transistor -40 V, 3-Pin SOT-23
- Nexperia Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
