STMicroelectronics 2STN2540 Transistor, -5 A PNP, -40 V, 3-Pin SOT-223

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$404.00

(exc. GST)

$444.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.404$404.00
2000 - 9000$0.394$394.00
10000 +$0.355$355.00

*price indicative

RS Stock No.:
178-5048
Mfr. Part No.:
2STN2540
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Transistor

Maximum DC Collector Current Idc

-5A

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

50

Transistor Polarity

PNP

Maximum Power Dissipation Pd

1.6W

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.9mm

Standards/Approvals

No

Width

7.3mm

Length

7.8mm

Automotive Standard

No

General Purpose PNP Transistors, STMicroelectronics


Bipolar Transistors, STMicroelectronics


A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy