Nexperia PMBT4403,215 Transistor, -600 mA PNP, -40 V, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$117.00

(exc. GST)

$129.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.039$117.00-
15000 +$0.038$114.002%

*price indicative

RS Stock No.:
178-7121
Mfr. Part No.:
PMBT4403,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-600mA

Maximum Collector Emitter Voltage Vceo

-40V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

40V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

200MHz

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

250mW

Minimum DC Current Gain hFE

30

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS

Width

1.3mm

Series

PMBT4403

Height

1mm

Length

2.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy