onsemi MMBT4403LT1G Transistor, -600 mA PNP, -40 V, 3-Pin SOT-23
- RS Stock No.:
- 145-3094
- Mfr. Part No.:
- MMBT4403LT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$135.00
(exc. GST)
$150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.045 | $135.00 | - |
| 6000 - 9000 | $0.044 | $132.00 | 2% |
| 12000 + | $0.043 | $129.00 | 4% |
*price indicative
- RS Stock No.:
- 145-3094
- Mfr. Part No.:
- MMBT4403LT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 940μm | |
| Series | MMBT4403L | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 940μm | ||
Series MMBT4403L | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Related links
- onsemi Transistor -40 V, 3-Pin SOT-23
- Nexperia PMBT4403 -600 mA PNP 3-Pin SOT-23
- Nexperia Transistor -40 V, 3-Pin SOT-23
- Diodes Inc MMBT4403-7-F Transistor -40 V, 3-Pin SOT-23
- Diodes Inc Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V dc, 3-Pin SOT-23
- onsemi MMBT4403LT3G Transistor -40 V dc, 3-Pin SOT-23
- onsemi Transistor 40 V, 3-Pin TO-92
