STMicroelectronics STD888T4 Transistor, -5 A PNP, -30 V, 3-Pin DPAK
- RS Stock No.:
- 686-7900
- Mfr. Part No.:
- STD888T4
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 630 more to save $5.67
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.64
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 700 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $1.264 | $12.64 | - |
| 630 - 1240 | $1.255 | $12.55 | $5.67 |
| 1250 + | $1.215 | $12.15 | $61.25 |
*price indicative
- RS Stock No.:
- 686-7900
- Mfr. Part No.:
- STD888T4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Transistor Polarity | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 70 | |
| Maximum Power Dissipation Pd | 15W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Series | STD888T4 | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Transistor Polarity PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 70 | ||
Maximum Power Dissipation Pd 15W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Series STD888T4 | ||
Height 2.4mm | ||
Automotive Standard No | ||
PNP Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics Transistor -30 V, 3-Pin DPAK
- ROHM 2SAR586D3TL1 Transistor -80 V, 3-Pin DPAK
- Toshiba 2SA2097(TE16L1 -5 A PNP 3-Pin DPAK
- Toshiba 2SA1244-Y(T6L1 -5 A PNP 3-Pin DPAK
- ROHM 2SAR572D3TL1 PNP Transistor -30 V, 3-Pin DPAK
- ROHM 2SAR582D3FRATL Transistor -30 V, 3-Pin DPAK
- ROHM 2SCR572D3TL1 Transistor 30 V, 3-Pin DPAK
- STMicroelectronics Transistor 80 V, 3-Pin DPAK
