ROHM 2SAR586D3TL1 Transistor, -5 A PNP, -80 V, 3-Pin DPAK

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.27

(exc. GST)

$20.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 40$1.827$18.27
50 - 90$1.793$17.93
100 - 240$1.759$17.59
250 - 490$1.726$17.26
500 +$1.694$16.94

*price indicative

RS Stock No.:
171-5585
Mfr. Part No.:
2SAR586D3TL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

-5A

Maximum Collector Emitter Voltage Vceo

-80V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-80V

Maximum Transition Frequency ft

200MHz

Maximum Emitter Base Voltage VEBO

-6V

Transistor Polarity

PNP

Maximum Power Dissipation Pd

10W

Pin Count

3

Maximum Operating Temperature

150°C

Height

2.3mm

Width

6.4mm

Standards/Approvals

RoHS

Length

6.8mm

COO (Country of Origin):
JP
2SAR586D3 is a power transistor with Low VCE(sat), suitable for low frequency amplifier.

Suitable for Power Driver.

Complementary NPN Types : 2SCR586D3.

Low VCE(sat)

VCE(sat)=-320mV(Max.).

(IC/IB=-2A/-100mA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy