ROHM 2SAR582D3FRATL Transistor, 10 A PNP, -30 V, 3-Pin DPAK

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$14.99

(exc. GST)

$16.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$1.499$14.99
100 - 240$1.423$14.23
250 +$1.318$13.18

*price indicative

Packaging Options:
RS Stock No.:
265-354
Mfr. Part No.:
2SAR582D3FRATL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

10A

Maximum Collector Emitter Voltage Vceo

-30V

Package Type

TO-252

Mount Type

Surface

Maximum Collector Base Voltage VCBO

-30V

Minimum DC Current Gain hFE

200

Maximum Emitter Base Voltage VEBO

-6V

Minimum Operating Temperature

-55°C

Transistor Polarity

PNP

Maximum Transition Frequency ft

230MHz

Maximum Power Dissipation Pd

10W

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The ROHM Power Transistor with Low VCE(sat), suitable for low frequency amplifier. It is a highly reliable product for automotive.

RoHS compliant

AEC Q101 qualified

Suitable for power driver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy