ROHM 2SC5865TL NPN Transistor, 1 A, 60 V, 3-Pin TSMT
- RS Stock No.:
- 604-8907P
- Mfr. Part No.:
- 2SC5865TL
- Brand:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 604-8907P
- Mfr. Part No.:
- 2SC5865TL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | TSMT | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 250 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 0.85 x 2.9 x 1.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type TSMT | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 0.85 x 2.9 x 1.6mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Related links
- ROHM 2SC5866TL Transistor 60 V, 3-Pin TSMT
- Infineon BCX5516H6327XTSA1 NPN Transistor 60 V, 3-Pin SOT-89
- Nexperia BCP55-16 1 A 4-Pin SOT-223
- ROHM 2SC5103TLQ NPN Transistor 60 V, 3-Pin SC-63
- onsemi MMBTA05 NPN Transistor 60 V, 3-Pin SOT-23
- onsemi Transistor 60 V, 3-Pin TO-92
- STMicroelectronics TIP29A Transistor 60 V, 3-Pin TO-220
- Diodes Inc DNBT8105-7 Transistor 60 V, 3-Pin SOT-23
