ROHM 2SC5866TL Transistor, 2 A NPN, 60 V, 3-Pin TSMT
- RS Stock No.:
- 604-8913
- Mfr. Part No.:
- 2SC5866TL
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$15.98
(exc. GST)
$17.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,800 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.639 | $15.98 |
| 50 - 100 | $0.623 | $15.58 |
| 125 - 225 | $0.607 | $15.18 |
| 250 + | $0.591 | $14.78 |
*price indicative
- RS Stock No.:
- 604-8913
- Mfr. Part No.:
- 2SC5866TL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TSMT | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 200MHz | |
| Minimum DC Current Gain hFE | 120 | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Series | 2SC5866 | |
| Width | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TSMT | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 200MHz | ||
Minimum DC Current Gain hFE 120 | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Series 2SC5866 | ||
Width 1.8mm | ||
Automotive Standard No | ||
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Related links
- ROHM 2SC5865TL NPN Transistor 60 V, 3-Pin TSMT
- ROHM 2SC5866TLQ Transistor 60 V, 3-Pin
- onsemi Transistor 60 V, 3-Pin SOT-23
- onsemi FSB560A Transistor 60 V, 3-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin E-Line
- Diodes Inc ZTX651 Transistor 60 V, 3-Pin E-Line
- ROHM P-Channel MOSFET 12 V, 3-Pin TSMT RZR025P01TL
- ROHM P-Channel MOSFET 12 V, 3-Pin TSMT RZR020P01TL
