Diodes Inc DNBT8105-7 Transistor, 1 A NPN, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 711-4923
- Mfr. Part No.:
- DNBT8105-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$27.05
(exc. GST)
$29.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,650 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.541 | $27.05 | - |
| 750 - 1450 | $0.532 | $26.60 | 1% |
| 1500 + | $0.523 | $26.15 | 3% |
*price indicative
- RS Stock No.:
- 711-4923
- Mfr. Part No.:
- DNBT8105-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 80V | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 600mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Width | 2.5mm | |
| Series | DNBT8105 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 80V | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 600mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Width 2.5mm | ||
Series DNBT8105 | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 60 V, 3-Pin SOT-23
- Diodes Inc DSS4160T-7 Transistor 60 V, 3-Pin SOT-23
- Diodes Inc DSS4160U-7 Transistor 60 V, 3-Pin SOT-323
- Diodes Inc ZXTN2038FTA Transistor 60 V, 3-Pin SOT-23
- Diodes Inc FMMT451TA Transistor 60 V, 3-Pin SOT-23
- Diodes Inc FMMT491TA Transistor 60 V, 3-Pin SOT-23
- Diodes Inc Transistor 60 V, 3-Pin SOT-323
- Diodes Inc Transistor 60 V, 3-Pin SOT-89
