onsemi MMBTA05 NPN Transistor, 500 mA, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 166-3648
- Mfr. Part No.:
- MMBTA05
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3648
- Mfr. Part No.:
- MMBTA05
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 350 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 4 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.3 x 0.93mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 4 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.3 x 0.93mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
Related links
- Infineon SMBTA06E6433HTMA1 NPN Transistor 80 V, 3-Pin SOT-23
- Infineon BC817K25E6433HTMA1 NPN Transistor 45 V, 3-Pin SOT-23
- Taiwan Semiconductor BC817-25 RF NPN Transistor 45 V, 3-Pin SOT-23
- DiodesZetex BCV46TA 1 Darlington Transistor PNP 3-Pin SOT-23
- DiodesZetex 1 Darlington Transistor PNP 3-Pin SOT-23
- ROHM Transistor 60 V, 3-Pin SOT-323
- ROHM 2SC5876U3T106 Transistor 60 V, 3-Pin SOT-323
- onsemi Transistor 60 V dc, 3-Pin SOT-23
