onsemi Transistor, 1 A NPN, 60 V, 3-Pin TO-92
- RS Stock No.:
- 166-3779
- Mfr. Part No.:
- KSD1616AYTA
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$386.00
(exc. GST)
$424.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.193 | $386.00 | - |
| 4000 - 6000 | $0.188 | $376.00 | 2% |
| 8000 + | $0.185 | $370.00 | 4% |
*price indicative
- RS Stock No.:
- 166-3779
- Mfr. Part No.:
- KSD1616AYTA
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Minimum DC Current Gain hFE | 81 | |
| Maximum Power Dissipation Pd | 750mW | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Transition Frequency ft | 1MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Series | KSD1616A | |
| Height | 21.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Minimum DC Current Gain hFE 81 | ||
Maximum Power Dissipation Pd 750mW | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Transition Frequency ft 1MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Width 4.19mm | ||
Series KSD1616A | ||
Height 21.77mm | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi KSD1616AYTA Transistor 60 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi KSD1616AGTA Transistor 60 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin TO-92
- onsemi Transistor 40 V, 3-Pin TO-92
- onsemi Transistor 160 V, 3-Pin TO-92
- onsemi Transistor -60 V, 3-Pin TO-92
