ROHM 2SC3906KT146E/R/S Transistor, 50 mA NPN, 120 V, 3-Pin SOT-346
- RS Stock No.:
- 320-8140
- Mfr. Part No.:
- 2SC3906KT146E/R/S
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$6.98
(exc. GST)
$7.68
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.279 | $6.98 | - |
| 50 - 100 | $0.271 | $6.78 | 2% |
| 125 - 225 | $0.263 | $6.58 | 5% |
| 250 - 475 | $0.256 | $6.40 | 8% |
| 500 + | $0.249 | $6.23 | 10% |
*price indicative
- RS Stock No.:
- 320-8140
- Mfr. Part No.:
- 2SC3906KT146E/R/S
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | SOT-346 (SC-59) | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Minimum DC Current Gain hFE | 180 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Transition Frequency ft | 140MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.3mm | |
| Length | 3mm | |
| Series | 2SC3906K | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type SOT-346 (SC-59) | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 120V | ||
Minimum DC Current Gain hFE 180 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Transition Frequency ft 140MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.3mm | ||
Length 3mm | ||
Series 2SC3906K | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
NPN Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Related links
- onsemi Transistor 120 V, 3-Pin SOT-23
- onsemi FJV1845FMTF Transistor 120 V, 3-Pin SOT-23
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi KSC1845FTA Transistor 120 V, 3-Pin TO-92
- Toshiba 2SC2713-GR(F) Transistor 120 V, 3-Pin SOT-346
- Toshiba 2SC2713-BL(F) Transistor 120 V, 3-Pin SOT-346
- Toshiba 2SC3324-GR(TE85L 100 mA NPN 3-Pin SOT-346
- Toshiba 2SC4117-GR(TE85L 100 mA NPN 3-Pin SOT-323
