Toshiba 2SC4117-GR(TE85L,F Transistor, 100 mA NPN, 120 V, 3-Pin SOT-323

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$12.30

(exc. GST)

$13.53

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
25 - 25$0.492$12.30-
50 - 100$0.478$11.952%
125 - 225$0.462$11.556%
250 - 475$0.447$11.189%
500 +$0.436$10.9011%

*price indicative

RS Stock No.:
890-2658
Mfr. Part No.:
2SC4117-GR(TE85L,F
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

120V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

120V

Maximum Transition Frequency ft

100MHz

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

100mW

Transistor Polarity

NPN

Minimum DC Current Gain hFE

200

Pin Count

3

Maximum Operating Temperature

125°C

Height

1.05mm

Series

2SC4117

Width

2.1mm

Standards/Approvals

No

Length

2mm

Automotive Standard

No

COO (Country of Origin):
JP

Small Signal NPN Transistors, Toshiba


Bipolar Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy