Nexperia PUMH2,115 Digital Transistor, 100 mA NPN, 50 V, 6-Pin UMT
- RS Stock No.:
- 166-0378
- Mfr. Part No.:
- PUMH2,115
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$258.00
(exc. GST)
$285.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.086 | $258.00 | - |
| 15000 + | $0.078 | $234.00 | 9% |
*price indicative
- RS Stock No.:
- 166-0378
- Mfr. Part No.:
- PUMH2,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | UMT | |
| Mount Type | Surface | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 200mW | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 230MHz | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 80 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 150°C | |
| Series | PUMH2 | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type UMT | ||
Mount Type Surface | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 200mW | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 230MHz | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 80 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 150°C | ||
Series PUMH2 | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Dual Digital Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PUMH2 100 mA NPN 6-Pin UMT
- Nexperia Digital Transistor 50 V, 6-Pin UMT
- Nexperia PUMH11 100 mA NPN 6-Pin UMT
- Nexperia PUMH15 100 mA NPN 6-Pin UMT
- Nexperia PUMH4 100 mA NPN 6-Pin UMT
- Nexperia PUMH9 100 mA NPN 6-Pin UMT
- Nexperia Digital Transistor 50 V, 6-Pin UMT
