Nexperia PUMH4,115 Digital Transistor, 100 mA NPN, 50 V, 6-Pin UMT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$12.85

(exc. GST)

$14.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 700$0.257$12.85
750 - 1450$0.251$12.55
1500 +$0.247$12.35

*price indicative

Packaging Options:
RS Stock No.:
518-3964
Mfr. Part No.:
PUMH4,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

UMT

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

200

Maximum Power Dissipation Pd

200mW

Transistor Polarity

NPN

Pin Count

6

Maximum Operating Temperature

150°C

Width

1.35mm

Standards/Approvals

No

Series

PUMH4

Length

2.2mm

Height

1mm

Automotive Standard

No

COO (Country of Origin):
MY

Single Resistor Dual Digital Transistors, Nexperia


Digital Transistors, Nexperia


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy