Nexperia PDTC123JT,215 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 518-2905
- Mfr. Part No.:
- PDTC123JT,215
- Brand:
- Nexperia
This image is representative of the product range
Add 3000 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$6.90
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 2950 | $0.138 | $6.90 | - |
| 3000 - 5950 | $0.135 | $6.75 | $9.00 |
| 6000 + | $0.133 | $6.65 | $30.00 |
*price indicative
- RS Stock No.:
- 518-2905
- Mfr. Part No.:
- PDTC123JT,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Transition Frequency ft | 230MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | PDTC123J | |
| Length | 3mm | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Transition Frequency ft 230MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series PDTC123J | ||
Length 3mm | ||
Width 2.5mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual Resistor Digital NPN Transistors, Nexperia
Digital Transistors, Nexperia
- RS Stock No. 4843463
- Mfr. Part No. PDTC114ET,215
- RS Stock No. 7258477
- Mfr. Part No. PDTC143ET,215
- RS Stock No. 5182775P
- Mfr. Part No. PDTC114YT,215
- RS Stock No. 4843485P
- Mfr. Part No. PDTC143ZT,215
Related links
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTC114ET 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC114YT 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC143XT 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC123ET 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC124ET 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC143TT 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC143ET 100 mA NPN 3-Pin SOT-23












