Nexperia PDTC114ET,215 Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 103-7546
- Mfr. Part No.:
- PDTC114ET,215
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$96.00
(exc. GST)
$105.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.032 | $96.00 |
| 6000 - 9000 | $0.031 | $93.00 |
| 12000 + | $0.03 | $90.00 |
*price indicative
- RS Stock No.:
- 103-7546
- Mfr. Part No.:
- PDTC114ET,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Transition Frequency ft | 230MHz | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Length | 3mm | |
| Series | PDTC114E | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Transition Frequency ft 230MHz | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Length 3mm | ||
Series PDTC114E | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTC114YT 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC143XT 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC123ET 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC124ET 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC143TT 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC143ET 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC115TT 100 mA NPN 3-Pin SOT-23
