Nexperia Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 725-8477
- Mfr. Part No.:
- PDTC143ET,215
- Brand:
- Nexperia
This image is representative of the product range
Add 800 more to save $1.60
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$18.80
(exc. GST)
$20.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 600 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 17 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 600 | $0.094 | $18.80 | - |
| 800 - 1400 | $0.092 | $18.40 | $1.60 |
| 1600 + | $0.09 | $18.00 | $6.40 |
*price indicative
- RS Stock No.:
- 725-8477
- Mfr. Part No.:
- PDTC143ET,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Minimum DC Current Gain hFE | 30 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 230MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | PDTC143E | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Minimum DC Current Gain hFE 30 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 230MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.1mm | ||
Length 3mm | ||
Series PDTC143E | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, Nexperia
Digital Transistors, Nexperia
Related links
- Nexperia PDTC143ET 100 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia Digital Transistor -50 V, 3-Pin SOT-23
- Nexperia PDTC114ET 100 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-323
- Nexperia PDTC143XT 100 mA NPN 3-Pin SOT-23
