Nexperia PBSS4350Z,135 Transistor, 3 A NPN, 50 V, 4-Pin SOT-223

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $0.44

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.22

(exc. GST)

$10.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,830 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$0.922$9.22-
20 - 40$0.90$9.00$0.44
50 - 90$0.874$8.74$2.40
100 - 190$0.852$8.52$7.00
200 +$0.83$8.30$18.40

*price indicative

Packaging Options:
RS Stock No.:
518-1693
Mfr. Part No.:
PBSS4350Z,135
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum DC Current Gain hFE

100

Maximum Emitter Base Voltage VEBO

6V

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Maximum Power Dissipation Pd

2W

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.65mm

Length

6.7mm

Standards/Approvals

RoHS

Width

7.3mm

Series

PBSS4350Z

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Low Saturation Voltage NPN Transistors


A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in Compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.

Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy