Nexperia PBSS4350Z,135 Transistor, 3 A NPN, 50 V, 4-Pin SOT-223
- RS Stock No.:
- 166-0622
- Mfr. Part No.:
- PBSS4350Z,135
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$820.00
(exc. GST)
$904.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.205 | $820.00 |
| 20000 + | $0.184 | $736.00 |
*price indicative
- RS Stock No.:
- 166-0622
- Mfr. Part No.:
- PBSS4350Z,135
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 2W | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Series | PBSS4350Z | |
| Width | 7.3mm | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 2W | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
Series PBSS4350Z | ||
Width 7.3mm | ||
Height 1.65mm | ||
Automotive Standard AEC-Q101 | ||
Low Saturation Voltage NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PBSS4350Z 3 A NPN 4-Pin SOT-223
- Nexperia Transistor 100 V, 4-Pin SOT-223
- Nexperia Transistor 50 V, 4-Pin UPAK
- Diodes Inc DNLS350E-13 Transistor 50 V, 4-Pin SOT-223
- Diodes Inc Transistor 50 V, 4-Pin SOT-223
- Nexperia Transistor -60 V, 4-Pin SOT-223
- STMicroelectronics Bipolar Transistor 50 V, 4-Pin SOT-223
- STMicroelectronics 2STN1550 Bipolar Transistor 50 V, 4-Pin SOT-223
