Nexperia PBSS305NZ,135 Transistor, 5.1 A NPN, 80 V, 4-Pin SOT-223
- RS Stock No.:
- 124-2343
- Mfr. Part No.:
- PBSS305NZ,135
- Brand:
- Nexperia
This image is representative of the product range
- RS Stock No.:
- 124-2343
- Mfr. Part No.:
- PBSS305NZ,135
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 5.1 A | |
| Transistor Polarity | NPN | |
| Maximum Collector Emitter Voltage (Vceo) | 80 V | |
| Pin Count | 4 | |
| Package Type | SOT-223 (SC-73) | |
| Automotive Standard | AEC-Q101 | |
| Height | 1.65 mm | |
| Length | 6.5 mm | |
| Maximum Collector Base Voltage (VCBO) | 80 V | |
| Maximum Emitter Base Voltage (VEBO) | 5 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 2 W | |
| Maximum Transition Frequency (ft) | 110 MHz | |
| Minimum DC Current Gain (hFE) | 50 | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Series | PBSS305NZ | |
| Standards/Approvals | RoHS | |
| Transistor Configuration | Single | |
| Width | 3.5 mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 5.1 A | ||
Transistor Polarity NPN | ||
Maximum Collector Emitter Voltage (Vceo) 80 V | ||
Pin Count 4 | ||
Package Type SOT-223 (SC-73) | ||
Automotive Standard AEC-Q101 | ||
Height 1.65 mm | ||
Length 6.5 mm | ||
Maximum Collector Base Voltage (VCBO) 80 V | ||
Maximum Emitter Base Voltage (VEBO) 5 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 2 W | ||
Maximum Transition Frequency (ft) 110 MHz | ||
Minimum DC Current Gain (hFE) 50 | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Series PBSS305NZ | ||
Standards/Approvals RoHS | ||
Transistor Configuration Single | ||
Width 3.5 mm | ||
- COO (Country of Origin):
- CN
Low Saturation Voltage NPN Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PBSS305NZ 5.1 A NPN 4-Pin SOT-223
- Nexperia Transistor 80 V, 4-Pin SOT-223
- Nexperia BCP56 1 A NPN 4-Pin SOT-223
- Nexperia BCP56-10 1 A NPN 4-Pin SOT-223
- Nexperia BCP56-16 1 A NPN 4-Pin SOT-223
- onsemi Transistor 80 V, 4-Pin SOT-223
- onsemi PZTA06 Transistor 80 V, 4-Pin SOT-223
- onsemi Transistor 80 V, 4-Pin SOT-223
