Diodes Inc DNLS350E-13 Transistor, 3 A NPN, 50 V, 4-Pin SOT-223
- RS Stock No.:
- 822-2652
- Mfr. Part No.:
- DNLS350E-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$24.20
(exc. GST)
$26.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 August 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 600 | $0.484 | $24.20 |
| 650 - 1200 | $0.472 | $23.60 |
| 1250 + | $0.465 | $23.25 |
*price indicative
- RS Stock No.:
- 822-2652
- Mfr. Part No.:
- DNLS350E-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 2W | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 6.55mm | |
| Height | 1.65mm | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Series | DNLS350 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 2W | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 6.55mm | ||
Height 1.65mm | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Series DNLS350 | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor 50 V, 4-Pin SOT-223
- Nexperia PBSS4350Z 3 A NPN 4-Pin SOT-223
- Nexperia Transistor 50 V, 4-Pin SOT-223
- STMicroelectronics Bipolar Transistor 50 V, 4-Pin SOT-223
- STMicroelectronics 2STN1550 Bipolar Transistor 50 V, 4-Pin SOT-223
- Diodes Inc Transistor 25 V, 4-Pin SOT-223
- Diodes Inc Transistor 60 V, 4-Pin SOT-223
- Diodes Inc DZT2222A-13 Transistor 40 V, 4-Pin SOT-223
